29.2V Clamp 6.8A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 6.8A Ipp Tvs Diode Surface Mount SOD-123FL
SOD-123FL

SMF18A_R1_00001

DigiKey Part Number
3757-SMF18A_R1_00001TR-ND - Tape & Reel (TR)
3757-SMF18A_R1_00001CT-ND - Cut Tape (CT)
3757-SMF18A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF18A_R1_00001
Description
TVS DIODE 18VWM 29.2VC SOD123FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
29.2V Clamp 6.8A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.8A
Mfr
Power - Peak Pulse
200W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
20V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
29.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 153
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,03023 Kč3 090,69 Kč
6 0000,92311 Kč5 538,66 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,33900 Kč33,39 Kč
1002,07460 Kč207,46 Kč
5001,52152 Kč760,76 Kč
1 0001,34177 Kč1 341,77 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,59900 Kč45,99 Kč
1003,10770 Kč310,77 Kč
5002,39378 Kč1 196,89 Kč
1 0002,16279 Kč2 162,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč