


SMF18A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SMF18A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF18A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF18A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF18A_R1_00001 |
Description | TVS DIODE 18VWM 29.2VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 6.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 6.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,03278 Kč | 3 098,34 Kč |
| 6 000 | 0,92539 Kč | 5 552,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,09400 Kč | 30,94 Kč |
| 100 | 1,92610 Kč | 192,61 Kč |
| 500 | 1,41204 Kč | 706,02 Kč |
| 1 000 | 1,24532 Kč | 1 245,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,61000 Kč | 46,10 Kč |
| 100 | 3,11540 Kč | 311,54 Kč |
| 500 | 2,39970 Kč | 1 199,85 Kč |
| 1 000 | 2,16815 Kč | 2 168,15 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |

