


SMF16A_R1_00001 | |
|---|---|
cms-digikey-product-number | 3757-SMF16A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF16A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF16A_R1_00001DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | SMF16A_R1_00001 |
cms-description | TVS DIODE 16VWM 26VC SOD123FL |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 26V Clamp 7.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 7.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3 000 | 3,02299 Kč | 9 068,97 Kč |
| 6 000 | 2,75976 Kč | 16 558,56 Kč |
| 9 000 | 2,62561 Kč | 23 630,49 Kč |
| 15 000 | 2,47486 Kč | 37 122,90 Kč |
| 21 000 | 2,38558 Kč | 50 097,18 Kč |
| 30 000 | 2,29880 Kč | 68 964,00 Kč |
| 75 000 | 2,20420 Kč | 165 315,00 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |

