


SMF15A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SMF15A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SMF15A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SMF15A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF15A-AU_R1_000A1 |
Description | TVS DIODE 15VWM 24.4VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.2A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,03023 Kč | 3 090,69 Kč |
| 6 000 | 0,92311 Kč | 5 538,66 Kč |
| 9 000 | 0,86845 Kč | 7 816,05 Kč |
| 15 000 | 0,80698 Kč | 12 104,70 Kč |
| 21 000 | 0,77056 Kč | 16 181,76 Kč |
| 30 000 | 0,73513 Kč | 22 053,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 100 | 2,07460 Kč | 207,46 Kč |
| 500 | 1,52152 Kč | 760,76 Kč |
| 1 000 | 1,34177 Kč | 1 341,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 100 | 3,25470 Kč | 325,47 Kč |
| 500 | 2,51976 Kč | 1 259,88 Kč |
| 1 000 | 2,28878 Kč | 2 288,78 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

