23.2V Clamp 8.6A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23.2V Clamp 8.6A Ipp Tvs Diode Surface Mount SOD-123FL
SOD-123FL

SMF14A_R1_00001

DigiKey Part Number
3757-SMF14A_R1_00001TR-ND - Tape & Reel (TR)
3757-SMF14A_R1_00001CT-ND - Cut Tape (CT)
3757-SMF14A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF14A_R1_00001
Description
TVS DIODE 14VWM 23.2VC SOD123FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
23.2V Clamp 8.6A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.6A
Mfr
Power - Peak Pulse
200W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
14V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
15.6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
23.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 920
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,29208 Kč3 876,24 Kč
6 0001,16217 Kč6 973,02 Kč
9 0001,09591 Kč9 863,19 Kč
15 0001,02140 Kč15 321,00 Kč
21 0000,97726 Kč20 522,46 Kč
30 0000,94100 Kč28 230,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,11600 Kč41,16 Kč
1002,56390 Kč256,39 Kč
5001,89150 Kč945,75 Kč
1 0001,67333 Kč1 673,33 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,59900 Kč45,99 Kč
1003,10770 Kč310,77 Kč
5002,39378 Kč1 196,89 Kč
1 0002,16279 Kč2 162,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč