


SMF14A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SMF14A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF14A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF14A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF14A_R1_00001 |
Description | TVS DIODE 14VWM 23.2VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 8.6A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.6A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,29208 Kč | 3 876,24 Kč |
| 6 000 | 1,16217 Kč | 6 973,02 Kč |
| 9 000 | 1,09591 Kč | 9 863,19 Kč |
| 15 000 | 1,02140 Kč | 15 321,00 Kč |
| 21 000 | 0,97726 Kč | 20 522,46 Kč |
| 30 000 | 0,94100 Kč | 28 230,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 100 | 2,56390 Kč | 256,39 Kč |
| 500 | 1,89150 Kč | 945,75 Kč |
| 1 000 | 1,67333 Kč | 1 673,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 100 | 3,10770 Kč | 310,77 Kč |
| 500 | 2,39378 Kč | 1 196,89 Kč |
| 1 000 | 2,16279 Kč | 2 162,79 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

