Diode 20 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK52_R1_00001

DigiKey Part Number
3757-SK52_R1_00001TR-ND - Tape & Reel (TR)
3757-SK52_R1_00001CT-ND - Cut Tape (CT)
3757-SK52_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK52_R1_00001
Description
DIODE SCHOTTKY 20V 5A DO214AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 20 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 688
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,38669 Kč1 909,35 Kč
1 6002,13353 Kč3 413,65 Kč
2 4002,00435 Kč4 810,44 Kč
4 0001,85901 Kč7 436,04 Kč
5 6001,77283 Kč9 927,85 Kč
8 0001,68903 Kč13 512,24 Kč
20 0001,50503 Kč30 100,60 Kč
40 0001,39128 Kč55 651,20 Kč
80 0001,29566 Kč103 652,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,48000 Kč54,80 Kč
1003,46470 Kč346,47 Kč
Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
108,33600 Kč83,36 Kč
1005,33770 Kč533,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč