
SK44L_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SK44L_R1_00001TR-ND - Tape & Reel (TR) 3757-SK44L_R1_00001CT-ND - Cut Tape (CT) 3757-SK44L_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK44L_R1_00001 |
Description | DIODE SCHOTTKY 40V 4A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 440 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 11,54700 Kč | 115,47 Kč |
| 100 | 7,49850 Kč | 749,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,36486 Kč | 1 891,89 Kč |
| 1 600 | 2,11402 Kč | 3 382,43 Kč |
| 2 400 | 1,98602 Kč | 4 766,45 Kč |
| 4 000 | 1,84201 Kč | 7 368,04 Kč |
| 5 600 | 1,75662 Kč | 9 837,07 Kč |
| 8 000 | 1,67358 Kč | 13 388,64 Kč |
| 20 000 | 1,49127 Kč | 29 825,40 Kč |
| 40 000 | 1,37856 Kč | 55 142,40 Kč |
| 80 000 | 1,28382 Kč | 102 705,60 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |

