DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK35_R1_00001

DigiKey Part Number
3757-SK35_R1_00001TR-ND - Tape & Reel (TR)
3757-SK35_R1_00001CT-ND - Cut Tape (CT)
3757-SK35_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK35_R1_00001
Description
DIODE SCHOTTKY 50V 3A DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 771
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,48000 Kč12,48 Kč
107,76100 Kč77,61 Kč
1004,96020 Kč496,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,13521 Kč1 708,17 Kč
1 6001,90531 Kč3 048,50 Kč
2 4001,78810 Kč4 291,44 Kč
4 0001,65621 Kč6 624,84 Kč
5 6001,57802 Kč8 836,91 Kč
8 0001,50199 Kč12 015,92 Kč
20 0001,33498 Kč26 699,60 Kč
40 0001,23173 Kč49 269,20 Kč
80 0001,14493 Kč91 594,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,48000 Kč
Unit Price with VAT:15,10080 Kč