DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK33_R1_00001

DigiKey Part Number
3757-SK33_R1_00001TR-ND - Tape & Reel (TR)
3757-SK33_R1_00001CT-ND - Cut Tape (CT)
3757-SK33_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK33_R1_00001
Description
DIODE SCHOTTKY 30V 3A DO214AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
105,93600 Kč59,36 Kč
1003,76160 Kč376,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,60099 Kč2 080,79 Kč
1 6002,32826 Kč3 725,22 Kč
2 4002,18920 Kč5 254,08 Kč
4 0002,03259 Kč8 130,36 Kč
5 6001,93983 Kč10 863,05 Kč
8 0001,84964 Kč14 797,12 Kč
20 0001,65152 Kč33 030,40 Kč
40 0001,52908 Kč61 163,20 Kč
80 0001,42616 Kč114 092,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč