
SK24L-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-SK24L-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-SK24L-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-SK24L-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK24L-AU_R2_000A1 |
Description | DIODE SCHOTTKY 40V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 40 V | |
Capacitance @ Vr, F | 170pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 Kč | 8,74 Kč |
| 10 | 5,30600 Kč | 53,06 Kč |
| 100 | 3,34350 Kč | 334,35 Kč |
| 500 | 2,49214 Kč | 1 246,07 Kč |
| 1 000 | 2,21688 Kč | 2 216,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,86678 Kč | 5 600,34 Kč |
| 6 000 | 1,69014 Kč | 10 140,84 Kč |
| 9 000 | 1,60007 Kč | 14 400,63 Kč |
| 15 000 | 1,49882 Kč | 22 482,30 Kč |
| 21 000 | 1,43885 Kč | 30 215,85 Kč |
| 30 000 | 1,38056 Kč | 41 416,80 Kč |
| 75 000 | 1,25260 Kč | 93 945,00 Kč |
| 150 000 | 1,21715 Kč | 182 572,50 Kč |
| Unit Price without VAT: | 8,74000 Kč |
|---|---|
| Unit Price with VAT: | 10,57540 Kč |

