
SK24-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SK24-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SK24-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SK24-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK24-AU_R1_000A1 |
Description | DIODE SCHOTTKY 40V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 90 µA @ 40 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,28113 Kč | 1 024,90 Kč |
| 1 600 | 1,13406 Kč | 1 814,50 Kč |
| 2 400 | 1,05903 Kč | 2 541,67 Kč |
| 4 000 | 0,97455 Kč | 3 898,20 Kč |
| 5 600 | 0,92446 Kč | 5 176,98 Kč |
| 8 000 | 0,87570 Kč | 7 005,60 Kč |
| 20 000 | 0,76856 Kč | 15 371,20 Kč |
| 40 000 | 0,70229 Kč | 28 091,60 Kč |
| 80 000 | 0,64654 Kč | 51 723,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč |
| 10 | 3,05800 Kč | 30,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 Kč | 7,91 Kč |
| 10 | 4,84800 Kč | 48,48 Kč |
| Unit Price without VAT: | 4,99000 Kč |
|---|---|
| Unit Price with VAT: | 6,03790 Kč |

