
SK14_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SK14_R1_00001TR-ND - Tape & Reel (TR) 3757-SK14_R1_00001CT-ND - Cut Tape (CT) 3757-SK14_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK14_R1_00001 |
Description | DIODE SCHOTTKY 40V 1A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 Kč | 4,16 Kč |
| 10 | 2,89200 Kč | 28,92 Kč |
| 100 | 1,95580 Kč | 195,58 Kč |
| 500 | 1,71192 Kč | 855,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 1,31823 Kč | 3 163,75 Kč |
| 4 800 | 0,89466 Kč | 4 294,37 Kč |
| 7 200 | 0,88408 Kč | 6 365,38 Kč |
| 12 000 | 0,80259 Kč | 9 631,08 Kč |
| 16 800 | 0,78711 Kč | 13 223,45 Kč |
| 24 000 | 0,75000 Kč | 18 000,00 Kč |
| 60 000 | 0,71940 Kč | 43 164,00 Kč |
| 120 000 | 0,61814 Kč | 74 176,80 Kč |
| 240 000 | 0,57579 Kč | 138 189,60 Kč |
| Unit Price without VAT: | 4,16000 Kč |
|---|---|
| Unit Price with VAT: | 5,03360 Kč |

