Diode 40 V 350mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103AW_R1_00001

DigiKey Part Number
3757-SD103AW_R1_00001TR-ND - Tape & Reel (TR)
3757-SD103AW_R1_00001CT-ND - Cut Tape (CT)
3757-SD103AW_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103AW_R1_00001
Description
DIODE SCHOTTKY 40V 350MA SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 350mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
350mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 362
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,74300 Kč17,43 Kč
1001,06670 Kč106,67 Kč
5000,76894 Kč384,47 Kč
1 0000,67236 Kč672,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,54875 Kč1 646,25 Kč
6 0000,48614 Kč2 916,84 Kč
9 0000,45419 Kč4 087,71 Kč
15 0000,41820 Kč6 273,00 Kč
21 0000,39686 Kč8 334,06 Kč
30 0000,37610 Kč11 283,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč