
SBM36VAFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBM36VAFC_R1_00001TR-ND - Tape & Reel (TR) 3757-SBM36VAFC_R1_00001CT-ND - Cut Tape (CT) 3757-SBM36VAFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBM36VAFC_R1_00001 |
Description | DIODE SCHOTTKY 60V 3A SMAFC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 220 µA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 100 | 3,07410 Kč | 307,41 Kč |
| 500 | 2,27912 Kč | 1 139,56 Kč |
| 1 000 | 2,02190 Kč | 2 021,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,69447 Kč | 5 083,41 Kč |
| 6 000 | 1,52925 Kč | 9 175,50 Kč |
| 9 000 | 1,44501 Kč | 13 005,09 Kč |
| 15 000 | 1,35027 Kč | 20 254,05 Kč |
| 21 000 | 1,29415 Kč | 27 177,15 Kč |
| 30 000 | 1,23958 Kč | 37 187,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

