
SBM3060VDC-AU_R2_006A1 | |
|---|---|
DigiKey Part Number | 3757-SBM3060VDC-AU_R2_006A1TR-ND - Tape & Reel (TR) 3757-SBM3060VDC-AU_R2_006A1CT-ND - Cut Tape (CT) 3757-SBM3060VDC-AU_R2_006A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBM3060VDC-AU_R2_006A1 |
Description | DIODE ARRAY SCHOT 60V 15A TO-263 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 220 µA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,32340 Kč | 8 258,72 Kč |
| 1 600 | 9,45304 Kč | 15 124,86 Kč |
| 2 400 | 9,00954 Kč | 21 622,90 Kč |
| 4 000 | 8,51123 Kč | 34 044,92 Kč |
| 5 600 | 8,21611 Kč | 46 010,22 Kč |
| 8 000 | 7,92932 Kč | 63 434,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 21,12400 Kč | 211,24 Kč |
| 100 | 14,04560 Kč | 1 404,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 23,53900 Kč | 235,39 Kč |
| 100 | 17,19110 Kč | 1 719,11 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |




