
SBA530AFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBA530AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA530AFC_R1_00001CT-ND - Cut Tape (CT) 3757-SBA530AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA530AFC_R1_00001 |
Description | DIODE SCHOTTKY 30V 5A SMAFC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 6,37800 Kč | 63,78 Kč |
| 100 | 4,03950 Kč | 403,95 Kč |
| 500 | 3,02910 Kč | 1 514,55 Kč |
| 1 000 | 2,70261 Kč | 2 702,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,57286 Kč | 4 718,58 Kč |
| 6 000 | 1,41951 Kč | 8 517,06 Kč |
| 9 000 | 1,34128 Kč | 12 071,52 Kč |
| 15 000 | 1,25335 Kč | 18 800,25 Kč |
| 21 000 | 1,20124 Kč | 25 226,04 Kč |
| 30 000 | 1,15060 Kč | 34 518,00 Kč |
| 75 000 | 1,03943 Kč | 77 957,25 Kč |
| 150 000 | 0,97883 Kč | 146 824,50 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |


