


SBA340AL-AU_R1_007A1 | |
|---|---|
DigiKey Part Number | 3757-SBA340AL-AU_R1_007A1TR-ND - Tape & Reel (TR) 3757-SBA340AL-AU_R1_007A1CT-ND - Cut Tape (CT) 3757-SBA340AL-AU_R1_007A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA340AL-AU_R1_007A1 |
Description | 40V,SCHOTTKY,SOD-123FL,3A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 100 | 2,76960 Kč | 276,96 Kč |
| 500 | 2,04688 Kč | 1 023,44 Kč |
| 1 000 | 1,81318 Kč | 1 813,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,51515 Kč | 4 545,45 Kč |
| 6 000 | 1,36473 Kč | 8 188,38 Kč |
| 9 000 | 1,28804 Kč | 11 592,36 Kč |
| 15 000 | 1,20180 Kč | 18 027,00 Kč |
| 21 000 | 1,15070 Kč | 24 164,70 Kč |
| 30 000 | 1,10102 Kč | 33 030,60 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |




