
SBA340AFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBA340AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA340AFC_R1_00001CT-ND - Cut Tape (CT) 3757-SBA340AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA340AFC_R1_00001 |
Description | DIODE SCHOTTKY 40V 3A SMAFC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,44396 Kč | 4 331,88 Kč |
| 6 000 | 1,30128 Kč | 7 807,68 Kč |
| 9 000 | 1,22852 Kč | 11 056,68 Kč |
| 15 000 | 1,14670 Kč | 17 200,50 Kč |
| 21 000 | 1,09823 Kč | 23 062,83 Kč |
| 30 000 | 1,05110 Kč | 31 533,00 Kč |
| 75 000 | 0,94764 Kč | 71 073,00 Kč |
| 150 000 | 0,88373 Kč | 132 559,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 100 | 2,63310 Kč | 263,31 Kč |
| 500 | 1,94862 Kč | 974,31 Kč |
| 1 000 | 1,72667 Kč | 1 726,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 100 | 3,27570 Kč | 327,57 Kč |
| 500 | 2,44038 Kč | 1 220,19 Kč |
| 1 000 | 2,17014 Kč | 2 170,14 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

