


SBA230AL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBA230AL_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA230AL_R1_00001CT-ND - Cut Tape (CT) 3757-SBA230AL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA230AL_R1_00001 |
Description | DIODE SCHOTTKY 30V 2A SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123FL |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 100 | 1,89370 Kč | 189,37 Kč |
| 500 | 1,38438 Kč | 692,19 Kč |
| 1 000 | 1,21963 Kč | 1 219,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,00913 Kč | 3 027,39 Kč |
| 6 000 | 0,90284 Kč | 5 417,04 Kč |
| 9 000 | 0,84859 Kč | 7 637,31 Kč |
| 15 000 | 0,78757 Kč | 11 813,55 Kč |
| 21 000 | 0,75141 Kč | 15 779,61 Kč |
| 30 000 | 0,71625 Kč | 21 487,50 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |

