


SBA140CH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBA140CH_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA140CH_R1_00001CT-ND - Cut Tape (CT) 3757-SBA140CH_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA140CH_R1_00001 |
Description | DIODE SCHOTTKY 40V 1A SOD323HE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,07300 Kč | 30,73 Kč |
| 100 | 1,91340 Kč | 191,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,93546 Kč | 4 677,30 Kč |
| 10 000 | 0,79990 Kč | 7 999,00 Kč |
| 15 000 | 0,74902 Kč | 11 235,30 Kč |
| 25 000 | 0,71706 Kč | 17 926,50 Kč |
| 35 000 | 0,70636 Kč | 24 722,60 Kč |
| 50 000 | 0,57562 Kč | 28 781,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |

