Diode 30 V 1A Surface Mount SOD-323HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 1A Surface Mount SOD-323HE
SOD-323HE

SBA130CH_R1_00001

DigiKey Part Number
3757-SBA130CH_R1_00001TR-ND - Tape & Reel (TR)
3757-SBA130CH_R1_00001CT-ND - Cut Tape (CT)
3757-SBA130CH_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBA130CH_R1_00001
Description
DIODE SCHOTTKY 30V 1A SOD323HE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-323HE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-323HE
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
470 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 625
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,94264 Kč4 713,20 Kč
10 0000,84882 Kč8 488,20 Kč
15 0000,80098 Kč12 014,70 Kč
25 0000,74716 Kč18 679,00 Kč
35 0000,71528 Kč25 034,80 Kč
50 0000,69848 Kč34 924,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,31800 Kč33,18 Kč
1002,06200 Kč206,20 Kč
5001,51102 Kč755,51 Kč
1 0001,33232 Kč1 332,32 Kč
2 0001,18166 Kč2 363,32 Kč
Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,06600 Kč30,66 Kč
1001,90870 Kč190,87 Kč
5001,39888 Kč699,44 Kč
1 0001,23363 Kč1 233,63 Kč
2 0001,09410 Kč2 188,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč