
SBA120AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBA120AS_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA120AS_R1_00001CT-ND - Cut Tape (CT) 3757-SBA120AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA120AS_R1_00001 |
Description | DIODE SCHOTTKY 20V 1A SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 100 | 1,60210 Kč | 160,21 Kč |
| 500 | 1,16916 Kč | 584,58 Kč |
| 1 000 | 1,02869 Kč | 1 028,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84916 Kč | 2 547,48 Kč |
| 6 000 | 0,75841 Kč | 4 550,46 Kč |
| 9 000 | 0,71211 Kč | 6 408,99 Kč |
| 15 000 | 0,66002 Kč | 9 900,30 Kč |
| 21 000 | 0,62915 Kč | 13 212,15 Kč |
| 30 000 | 0,59912 Kč | 17 973,60 Kč |
| 75 000 | 0,53317 Kč | 39 987,75 Kč |
| 150 000 | 0,49241 Kč | 73 861,50 Kč |
| 300 000 | 0,45813 Kč | 137 439,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |




