Diode 20 V 1A Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBA120AS-AU_R1_000A1

DigiKey Part Number
3757-SBA120AS-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBA120AS-AU_R1_000A1
Description
DIODE SCHOTTKY 20V 1A SOD123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,81024 Kč2 430,72 Kč
6 0000,72310 Kč4 338,60 Kč
9 0000,67863 Kč6 107,67 Kč
15 0000,62861 Kč9 429,15 Kč
21 0000,59896 Kč12 578,16 Kč
30 0000,57012 Kč17 103,60 Kč
75 0000,50678 Kč38 008,50 Kč
150 0000,46762 Kč70 143,00 Kč
300 0000,43470 Kč130 410,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,81024 Kč
Unit Price with VAT:0,98039 Kč