Diode 40 V 800mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBA0840CS_R1_00001

DigiKey Part Number
3757-SBA0840CS_R1_00001TR-ND - Tape & Reel (TR)
3757-SBA0840CS_R1_00001CT-ND - Cut Tape (CT)
3757-SBA0840CS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBA0840CS_R1_00001
Description
DIODE SCHOTTKY 40V 800MA SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 800mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
800mA
Voltage - Forward (Vf) (Max) @ If
700 mV @ 800 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 344
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,75551 Kč3 777,55 Kč
10 0000,67773 Kč6 777,30 Kč
15 0000,63807 Kč9 571,05 Kč
25 0000,59345 Kč14 836,25 Kč
35 0000,56701 Kč19 845,35 Kč
50 0000,54129 Kč27 064,50 Kč
125 0000,48484 Kč60 605,00 Kč
250 0000,44996 Kč112 490,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,52000 Kč25,20 Kč
1001,55390 Kč155,39 Kč
Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,52800 Kč35,28 Kč
1002,20270 Kč220,27 Kč
5001,62062 Kč810,31 Kč
1 0001,43206 Kč1 432,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč