Diode 20 V 800mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBA0820CS_R1_00001

DigiKey Part Number
3757-SBA0820CS_R1_00001TR-ND - Tape & Reel (TR)
3757-SBA0820CS_R1_00001CT-ND - Cut Tape (CT)
3757-SBA0820CS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBA0820CS_R1_00001
Description
DIODE SCHOTTKY 20V 800MA SOD323
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 20 V 800mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
800mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 800 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 705
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
103,11500 Kč31,15 Kč
1001,93870 Kč193,87 Kč
5001,42172 Kč710,86 Kč
1 0001,25416 Kč1 254,16 Kč
2 0001,11250 Kč2 225,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,80074 Kč4 003,70 Kč
10 0000,71898 Kč7 189,80 Kč
15 0000,67728 Kč10 159,20 Kč
25 0000,63039 Kč15 759,75 Kč
35 0000,60260 Kč21 091,00 Kč
50 0000,57558 Kč28 779,00 Kč
125 0000,51625 Kč64 531,25 Kč
250 0000,47959 Kč119 897,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč