MFR Recommended

SBA0540Q_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBA0540Q_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA0540Q_R1_00001CT-ND - Cut Tape (CT) 3757-SBA0540Q_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA0540Q_R1_00001 |
Description | DIODE SCHOTTKY 40V 500MA 2DFN |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DFN (1x0.6) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,69057 Kč | 5 524,56 Kč |
| 16 000 | 0,62142 Kč | 9 942,72 Kč |
| 24 000 | 0,58614 Kč | 14 067,36 Kč |
| 40 000 | 0,54648 Kč | 21 859,20 Kč |
| 56 000 | 0,52298 Kč | 29 286,88 Kč |
| 80 000 | 0,50013 Kč | 40 010,40 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


