Diode Array 1 Pair Common Cathode 40 V 500mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBA0540CA_R1_00001

DigiKey Part Number
3757-SBA0540CA_R1_00001TR-ND - Tape & Reel (TR)
3757-SBA0540CA_R1_00001CT-ND - Cut Tape (CT)
3757-SBA0540CA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBA0540CA_R1_00001
Description
DIODE ARR SCHOTT 40V 500MA SOT23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 500mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
500mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,77084 Kč2 312,52 Kč
6 0000,68741 Kč4 124,46 Kč
9 0000,64480 Kč5 803,20 Kč
15 0000,59689 Kč8 953,35 Kč
21 0000,56848 Kč11 938,08 Kč
30 0000,54085 Kč16 225,50 Kč
75 0000,48017 Kč36 012,75 Kč
150 0000,44265 Kč66 397,50 Kč
300 0000,41111 Kč123 333,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,77084 Kč
Unit Price with VAT:0,93272 Kč