
SBA0520SA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SBA0520SA-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBA0520SA-AU_R1_000A1 |
Description | DIODE ARR SCHOTT 20V 500MA SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 20 V 500mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 100 µA @ 20 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 500mA | Supplier Device Package SOT-23 |
Voltage - Forward (Vf) (Max) @ If 480 mV @ 500 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 202 000 | 1,30641 Kč | 2 876 714,82 Kč |
| Unit Price without VAT: | 1,30641 Kč |
|---|---|
| Unit Price with VAT: | 1,58076 Kč |

