
SBA0520Q_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBA0520Q_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA0520Q_R1_00001CT-ND - Cut Tape (CT) 3757-SBA0520Q_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA0520Q_R1_00001 |
Description | DIODE SCHOTTKY 20V 500MA 2DFN |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DFN (1x0.6) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 100 | 1,42790 Kč | 142,79 Kč |
| 500 | 1,03856 Kč | 519,28 Kč |
| 1 000 | 0,87520 Kč | 875,20 Kč |
| 2 000 | 0,80549 Kč | 1 610,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,55141 Kč | 4 411,28 Kč |
| 16 000 | 0,54595 Kč | 8 735,20 Kč |
| 24 000 | 0,54273 Kč | 13 025,52 Kč |
| 40 000 | 0,52096 Kč | 20 838,40 Kč |
| 56 000 | 0,41664 Kč | 23 331,84 Kč |
| 80 000 | 0,38795 Kč | 31 036,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |



