
SB54AFC-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SB54AFC-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SB54AFC-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SB54AFC-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB54AFC-AU_R1_000A1 |
Description | DIODE SCHOTTKY 40V 5A SMAFC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount SMAF-C |
Datasheet | Datasheet |
EDA/CAD Models | SB54AFC-AU_R1_000A1 Models |
Category | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Mfr | Capacitance @ Vr, F 159pF @ 10V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package SMAF-C |
Voltage - Forward (Vf) (Max) @ If 540 mV @ 5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 100 | 2,93130 Kč | 293,13 Kč |
| 500 | 2,17078 Kč | 1 085,39 Kč |
| 1 000 | 1,92468 Kč | 1 924,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,61083 Kč | 4 832,49 Kč |
| 6 000 | 1,45250 Kč | 8 715,00 Kč |
| 9 000 | 1,37175 Kč | 12 345,75 Kč |
| 15 000 | 1,28095 Kč | 19 214,25 Kč |
| 21 000 | 1,22715 Kč | 25 770,15 Kč |
| 30 000 | 1,17485 Kč | 35 245,50 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

