
SB53AFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SB53AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-SB53AFC_R1_00001CT-ND - Cut Tape (CT) 3757-SB53AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB53AFC_R1_00001 |
Description | DIODE SCHOTTKY 30V 5A SMAFC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount SMAF-C |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 159pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SMAF-C |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 540 mV @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 100 | 3,07410 Kč | 307,41 Kč |
| 500 | 2,27912 Kč | 1 139,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,56897 Kč | 4 706,91 Kč |
| 6 000 | 1,41600 Kč | 8 496,00 Kč |
| 9 000 | 1,33797 Kč | 12 041,73 Kč |
| 15 000 | 1,25025 Kč | 18 753,75 Kč |
| 21 000 | 1,20294 Kč | 25 261,74 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

