
SB140_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SB140_R2_00001TR-ND - Tape & Reel (TR) 3757-SB140_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB140_R2_00001 |
Description | DIODE SCHOTTKY 40V 1A DO41 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 2,90500 Kč | 29,05 Kč |
| 100 | 1,79560 Kč | 179,56 Kč |
| 500 | 1,31394 Kč | 656,97 Kč |
| 1 000 | 1,15754 Kč | 1 157,54 Kč |
| 2 000 | 1,02556 Kč | 2 051,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,88233 Kč | 4 411,65 Kč |
| 10 000 | 0,79356 Kč | 7 935,60 Kč |
| 15 000 | 0,74829 Kč | 11 224,35 Kč |
| 25 000 | 0,69738 Kč | 17 434,50 Kč |
| 35 000 | 0,66721 Kč | 23 352,35 Kč |
| 50 000 | 0,63789 Kč | 31 894,50 Kč |
| 125 000 | 0,57349 Kč | 71 686,25 Kč |
| 250 000 | 0,53371 Kč | 133 427,50 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |

