Diode 30 V 1A Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB130AS_R1_00001

DigiKey Part Number
3757-SB130AS_R1_00001TR-ND - Tape & Reel (TR)
3757-SB130AS_R1_00001CT-ND - Cut Tape (CT)
3757-SB130AS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SB130AS_R1_00001
Description
DIODE SCHOTTKY 30V 1A SOD123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
45 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
480 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 554
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,32343 Kč3 970,29 Kč
6 0001,19087 Kč7 145,22 Kč
9 0001,12328 Kč10 109,52 Kč
15 0001,04724 Kč15 708,60 Kč
21 0001,00219 Kč21 045,99 Kč
30 0000,97011 Kč29 103,30 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,20000 Kč42,00 Kč
1002,62270 Kč262,27 Kč
5001,93560 Kč967,80 Kč
1 0001,71281 Kč1 712,81 Kč
Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,74600 Kč47,46 Kč
1002,98380 Kč298,38 Kč
5002,21570 Kč1 107,85 Kč
1 0001,96730 Kč1 967,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč