Diode 800 V 8A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8K_R1_00001

DigiKey Part Number
3757-S8K_R1_00001TR-ND - Tape & Reel (TR)
3757-S8K_R1_00001CT-ND - Cut Tape (CT)
3757-S8K_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S8K_R1_00001
Description
DIODE STANDARD 800V 8A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
65pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
985 mV @ 8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,79500 Kč57,95 Kč
1003,66000 Kč366,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,51976 Kč2 015,81 Kč
1 6002,25164 Kč3 602,62 Kč
2 4002,11476 Kč5 075,42 Kč
4 0001,96085 Kč7 843,40 Kč
5 6001,86957 Kč10 469,59 Kč
8 0001,78084 Kč14 246,72 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč