
S510L_R1_00001 | |
---|---|
DigiKey Part Number | 3757-S510L_R1_00001TR-ND - Tape & Reel (TR) 3757-S510L_R1_00001CT-ND - Cut Tape (CT) 3757-S510L_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S510L_R1_00001 |
Description | DIODE SCHOTTKY 100V 5A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,54000 Kč | 18,54 Kč |
10 | 11,56100 Kč | 115,61 Kč |
100 | 7,50710 Kč | 750,71 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 5,36581 Kč | 4 292,65 Kč |
1 600 | 4,86419 Kč | 7 782,70 Kč |
2 400 | 4,60855 Kč | 11 060,52 Kč |
4 000 | 4,32108 Kč | 17 284,32 Kč |
5 600 | 4,15082 Kč | 23 244,59 Kč |
8 000 | 3,98533 Kč | 31 882,64 Kč |
20 000 | 3,62214 Kč | 72 442,80 Kč |
40 000 | 3,56193 Kč | 142 477,20 Kč |
Unit Price without VAT: | 18,54000 Kč |
---|---|
Unit Price with VAT: | 22,43340 Kč |