
S210L-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-S210L-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-S210L-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-S210L-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S210L-AU_R2_000A1 |
Description | DIODE SCHOTTKY 100V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 150 µA @ 100 V |
Mfr | Capacitance @ Vr, F 120pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 740 mV @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 100 | 2,37490 Kč | 237,49 Kč |
| 500 | 1,74704 Kč | 873,52 Kč |
| 1 000 | 1,54398 Kč | 1 543,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,28487 Kč | 3 854,61 Kč |
| 6 000 | 1,15405 Kč | 6 924,30 Kč |
| 9 000 | 1,08735 Kč | 9 786,15 Kč |
| 15 000 | 1,01230 Kč | 15 184,50 Kč |
| 21 000 | 0,96784 Kč | 20 324,64 Kč |
| 30 000 | 0,92461 Kč | 27 738,30 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

