
S1A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-S1A_R1_00001TR-ND - Tape & Reel (TR) 3757-S1A_R1_00001CT-ND - Cut Tape (CT) 3757-S1A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1A_R1_00001 |
Description | DIODE STANDARD 50V 1A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 50 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 2,87100 Kč | 28,71 Kč |
| 100 | 1,77480 Kč | 177,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,19089 Kč | 952,71 Kč |
| 1 600 | 1,05331 Kč | 1 685,30 Kč |
| 2 400 | 0,98291 Kč | 2 358,98 Kč |
| 4 000 | 0,90371 Kč | 3 614,84 Kč |
| 5 600 | 0,85669 Kč | 4 797,46 Kč |
| 8 000 | 0,81099 Kč | 6 487,92 Kč |
| 20 000 | 0,71049 Kč | 14 209,80 Kč |
| 40 000 | 0,64833 Kč | 25 933,20 Kč |
| 80 000 | 0,59603 Kč | 47 682,40 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |

