
S10KC_R1_00601 | |
|---|---|
DigiKey Part Number | 3757-S10KC_R1_00601TR-ND - Tape & Reel (TR) 3757-S10KC_R1_00601CT-ND - Cut Tape (CT) 3757-S10KC_R1_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S10KC_R1_00601 |
Description | DIODE STANDARD 800V 10A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 10A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,77200 Kč | 107,72 Kč |
| 100 | 7,55090 Kč | 755,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,13555 Kč | 3 308,44 Kč |
| 1 600 | 4,09461 Kč | 6 551,38 Kč |
| 2 400 | 4,00747 Kč | 9 617,93 Kč |
| 4 000 | 3,64205 Kč | 14 568,20 Kč |
| 5 600 | 3,58016 Kč | 20 048,90 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

