Diode 100 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1B_R1_00001

DigiKey Part Number
3757-RS1B_R1_00001TR-ND - Tape & Reel (TR)
3757-RS1B_R1_00001CT-ND - Cut Tape (CT)
3757-RS1B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1B_R1_00001
Description
DIODE STANDARD 100V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 4000,90062 Kč4 863,35 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,98200 Kč29,82 Kč
1001,84990 Kč184,99 Kč
Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,42300 Kč34,23 Kč
1002,13550 Kč213,55 Kč
5001,57108 Kč785,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč