


RS1006FL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-RS1006FL_R1_00001TR-ND - Tape & Reel (TR) 3757-RS1006FL_R1_00001CT-ND - Cut Tape (CT) 3757-RS1006FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1006FL_R1_00001 |
Description | DIODE STANDARD 600V 1A SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 9pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,21100 Kč | 22,11 Kč |
| 100 | 1,36810 Kč | 136,81 Kč |
| 500 | 0,99188 Kč | 495,94 Kč |
| 1 000 | 0,87009 Kč | 870,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,71423 Kč | 2 142,69 Kč |
| 6 000 | 0,63543 Kč | 3 812,58 Kč |
| 9 000 | 0,59519 Kč | 5 356,71 Kč |
| 15 000 | 0,54992 Kč | 8 248,80 Kč |
| 21 000 | 0,52308 Kč | 10 984,68 Kč |
| 30 000 | 0,49697 Kč | 14 909,10 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

