
RB720M-30_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-RB720M-30_R1_00001TR-ND - Tape & Reel (TR) 3757-RB720M-30_R1_00001CT-ND - Cut Tape (CT) 3757-RB720M-30_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB720M-30_R1_00001 |
Description | DIODE SCHOTTKY 30V 100MA SOD923 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-923 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-923 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 350 mV @ 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,73100 Kč | 17,31 Kč |
| 100 | 1,05950 Kč | 105,95 Kč |
| 500 | 0,76456 Kč | 382,28 Kč |
| 1 000 | 0,66842 Kč | 668,42 Kč |
| 2 000 | 0,58708 Kč | 1 174,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,45178 Kč | 3 614,24 Kč |
| 16 000 | 0,40368 Kč | 6 458,88 Kč |
| 24 000 | 0,37914 Kč | 9 099,36 Kč |
| 40 000 | 0,35154 Kč | 14 061,60 Kč |
| 56 000 | 0,33518 Kč | 18 770,08 Kč |
| 80 000 | 0,31926 Kč | 25 540,80 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |










