
RB551V-30-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-RB551V-30-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-RB551V-30-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-RB551V-30-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB551V-30-AU_R1_000A1 |
Description | DIODE SCHOTTKY 30V 500MA SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Mfr | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 500 mA | Operating Temperature - Junction -55°C ~ 125°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 100 | 1,19480 Kč | 119,48 Kč |
| 500 | 0,86470 Kč | 432,35 Kč |
| 1 000 | 0,75698 Kč | 756,98 Kč |
| 2 000 | 0,66585 Kč | 1 331,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,56690 Kč | 2 834,50 Kč |
| 10 000 | 0,50549 Kč | 5 054,90 Kč |
| 15 000 | 0,47415 Kč | 7 112,25 Kč |
| 25 000 | 0,43888 Kč | 10 972,00 Kč |
| 35 000 | 0,41797 Kč | 14 628,95 Kč |
| 50 000 | 0,39765 Kč | 19 882,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


