RB521S30FN2_R1_00001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet
Diode 30 V 200mA Surface Mount 2-DFN (1x0.60)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB521S30FN2_R1_00001

DigiKey Part Number
3757-RB521S30FN2_R1_00001TR-ND - Tape & Reel (TR)
3757-RB521S30FN2_R1_00001CT-ND - Cut Tape (CT)
3757-RB521S30FN2_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB521S30FN2_R1_00001
Description
DIODE SCHOTTKY 30V 200MA 2DFN
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount 2-DFN (1x0.60)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
510 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
30 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
2-DFN (1x0.60)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes