
RB501V-40_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-RB501V-40_R1_00001TR-ND - Tape & Reel (TR) 3757-RB501V-40_R1_00001CT-ND - Cut Tape (CT) 3757-RB501V-40_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB501V-40_R1_00001 |
Description | DIODE SCHOTTKY 30V 100MA SOD323 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 6pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 100 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,83500 Kč | 18,35 Kč |
| 100 | 1,12830 Kč | 112,83 Kč |
| 500 | 0,81504 Kč | 407,52 Kč |
| 1 000 | 0,71305 Kč | 713,05 Kč |
| 2 000 | 0,62681 Kč | 1 253,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,53302 Kč | 2 665,10 Kč |
| 10 000 | 0,47488 Kč | 4 748,80 Kč |
| 15 000 | 0,44520 Kč | 6 678,00 Kč |
| 25 000 | 0,41179 Kč | 10 294,75 Kč |
| 35 000 | 0,39198 Kč | 13 719,30 Kč |
| 50 000 | 0,37273 Kč | 18 636,50 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

