
PZS52C3V9M1Q_R1_00501 | |
|---|---|
DigiKey Part Number | 3757-PZS52C3V9M1Q_R1_00501TR-ND - Tape & Reel (TR) 3757-PZS52C3V9M1Q_R1_00501CT-ND - Cut Tape (CT) 3757-PZS52C3V9M1Q_R1_00501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS52C3V9M1Q_R1_00501 |
Description | DIODE ZENER 3.9V 250MW DFN1006 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 250 mW ±5% Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 100 | 1,38380 Kč | 138,38 Kč |
| 500 | 1,00496 Kč | 502,48 Kč |
| 1 000 | 0,88129 Kč | 881,29 Kč |
| 2 000 | 0,77693 Kč | 1 553,86 Kč |
| 5 000 | 0,66349 Kč | 3 317,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,59313 Kč | 5 931,30 Kč |
| 20 000 | 0,53386 Kč | 10 677,20 Kč |
| 30 000 | 0,50363 Kč | 15 108,90 Kč |
| 50 000 | 0,46964 Kč | 23 482,00 Kč |
| 70 000 | 0,44950 Kč | 31 465,00 Kč |
| 100 000 | 0,42992 Kč | 42 992,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


