


PZS528V2BCH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS528V2BCH_R1_00001TR-ND - Tape & Reel (TR) 3757-PZS528V2BCH_R1_00001CT-ND - Cut Tape (CT) 3757-PZS528V2BCH_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS528V2BCH_R1_00001 |
Description | DIODE ZENER 8.2V 500MW SOD323HE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-323HE |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323HE |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,64026 Kč | 3 201,30 Kč |
| 10 000 | 0,57286 Kč | 5 728,60 Kč |
| 15 000 | 0,53845 Kč | 8 076,75 Kč |
| 25 000 | 0,49975 Kč | 12 493,75 Kč |
| 35 000 | 0,47680 Kč | 16 688,00 Kč |
| 50 000 | 0,45450 Kč | 22 725,00 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |

