Parametric Equivalent



PZS526V2BCH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS526V2BCH_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZS526V2BCH_R1_00001 |
Description | DIODE ZENER 6.2V 500MW SOD323HE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 250 000 | 0,61419 Kč | 1 996 117,50 Kč |
| Unit Price without VAT: | 0,61419 Kč |
|---|---|
| Unit Price with VAT: | 0,74317 Kč |


