Parametric Equivalent



PZS525V6BCH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS525V6BCH_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZS525V6BCH_R1_00001 |
Description | DIODE ZENER 5.6V 500MW SOD323HE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-323HE |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323HE |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84JB5V6H RRG | Taiwan Semiconductor Corporation | 3 590 | 1801-BZX84JB5V6HRRGCT-ND | 4,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 250 000 | 0,75155 Kč | 2 442 537,50 Kč |
| Unit Price without VAT: | 0,75155 Kč |
|---|---|
| Unit Price with VAT: | 0,90938 Kč |


