Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZS514V7BAS_R1_00001

DigiKey Part Number
3757-PZS514V7BAS_R1_00001TR-ND - Tape & Reel (TR)
3757-PZS514V7BAS_R1_00001CT-ND - Cut Tape (CT)
3757-PZS514V7BAS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZS514V7BAS_R1_00001
Description
DIODE ZENER 4.7V 500MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±5%
Base Product Number
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 668
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,70266 Kč2 107,98 Kč
6 0000,62567 Kč3 754,02 Kč
9 0000,58636 Kč5 277,24 Kč
15 0000,54213 Kč8 131,95 Kč
21 0000,51591 Kč10 834,11 Kč
30 0000,49040 Kč14 712,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,35200 Kč23,52 Kč
1001,44890 Kč144,89 Kč
5001,05200 Kč526,00 Kč
1 0000,92328 Kč923,28 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,33100 Kč23,31 Kč
1001,19690 Kč119,69 Kč
5001,13390 Kč566,95 Kč
1 0001,07090 Kč1 070,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč